Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGM-15Copy
Manufacturer Standard Lead Time19 weeks
Order Code5140143
Product RangePGM Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$11.910 |
| 100+ | NT$10.260 |
| 500+ | NT$9.300 |
| 1000+ | NT$8.760 |
| 2500+ | NT$8.400 |
| 5000+ | NT$8.060 |
Price for:Each
Minimum: 10
Multiple: 10
NT$119.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGM-15Copy
Manufacturer Standard Lead Time19 weeks
Order Code5140143
Product RangePGM Series
Plug Hole Dia - Imperial0.781"
Plug Hole Dia - Metric19.8mm
IP Rating-
NEMA Rating-
Product RangePGM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plug Hole Dia - Imperial
0.781"
IP Rating
-
Product Range
PGM Series
Plug Hole Dia - Metric
19.8mm
NEMA Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39235090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.081
