Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSA-1316ACopy
Manufacturer Standard Lead Time7 weeks
Order Code5140521
Product RangePGSA Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$15.520 |
| 100+ | NT$13.440 |
| 500+ | NT$12.180 |
| 1000+ | NT$11.480 |
| 2500+ | NT$10.960 |
| 5000+ | NT$10.660 |
Price for:Each
Minimum: 10
Multiple: 10
NT$155.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSA-1316ACopy
Manufacturer Standard Lead Time7 weeks
Order Code5140521
Product RangePGSA Series
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max12.2mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia16mm
Panel Thickness Max1.4mm
Grommet ColourBlack
Product RangePGSA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
12.2mm
Mounting Hole Dia
16mm
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
1.4mm
Product Range
PGSA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.146
