Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTRCG-2.500Copy
Order Code5140148
Product RangeTRCG Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$58.550 |
| 10+ | NT$46.850 |
| 100+ | NT$37.430 |
| 250+ | NT$36.510 |
| 500+ | NT$35.590 |
| 1000+ | NT$34.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$58.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTRCG-2.500Copy
Order Code5140148
Product RangeTRCG Series
Accessory TypeHorizontal Card Guide
For Use With1.3mm to 2.2mm Thickness Printed Circuit Boards
Guide Width9.91mm
Guide Length63.5mm
Product RangeTRCG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Horizontal Card Guide
Guide Width
9.91mm
Product Range
TRCG Series
For Use With
1.3mm to 2.2mm Thickness Printed Circuit Boards
Guide Length
63.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.03
