Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | VLP2-D-1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5140422 |
| Product Range | VLP Series |
| Your Part Number |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$30.460 |
| 100+ | NT$22.890 |
| 250+ | NT$21.210 |
| 500+ | NT$19.530 |
| 1000+ | NT$18.430 |
| 2500+ | NT$17.500 |
Price for:Each
Minimum: 10
Multiple: 10
NT$304.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | VLP2-D-1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5140422 |
| Product Range | VLP Series |
| Length | 12.7mm |
| No. of Light Pipes | 1Pipes |
| Light Pipe Shape | Circular with Domed Top |
| Light Pipe Mounting | PC Board |
| Light Pipe Colour | Transparent |
| Product Range | VLP Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Length | 12.7mm |
|---|---|
| Light Pipe Shape | Circular with Domed Top |
| Light Pipe Colour | Transparent |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Light Pipes | 1Pipes |
|---|---|
| Light Pipe Mounting | PC Board |
| Product Range | VLP Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .593 |
