Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoVLP2-F-1Copy
Order Code5140423
Product RangeVLP Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$31.550 |
| 100+ | NT$23.030 |
| 250+ | NT$20.850 |
| 500+ | NT$19.460 |
| 1000+ | NT$18.170 |
| 2500+ | NT$16.460 |
Price for:Each
Minimum: 10
Multiple: 10
NT$315.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoVLP2-F-1Copy
Order Code5140423
Product RangeVLP Series
Length12.7mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular with Flat Top
Light Pipe MountingPC Board
Light Pipe ColourTransparent
Product RangeVLP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Length
12.7mm
Light Pipe Shape
Circular with Flat Top
Light Pipe Colour
Transparent
SVHC
No SVHC (04-Feb-2026)
No. of Light Pipes
1Pipes
Light Pipe Mounting
PC Board
Product Range
VLP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.584
