Print Page
RC-1MS.
Control Station, Yellow, Grey, Aluminium, 1 Hole, IP65, 74mm Depth x 68mm Width x 51mm Height
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EUROPA |
|---|---|
| Manufacturer Part No | RC-1MS.Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4853101 |
| Your Part Number |
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,263.050 |
| 5+ | NT$1,177.410 |
| 10+ | NT$1,158.110 |
| 20+ | NT$1,138.820 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,263.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EUROPA |
|---|---|
| Manufacturer Part No | RC-1MS.Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4853101 |
| Enclosure Material | Aluminium |
| No. of Switch Holes | 1Holes |
| Cutout Diameter | - |
| Cover / Base Colour | Yellow, Grey |
| External Height - Metric | 51mm |
| External Width - Metric | 68mm |
| External Depth - Metric | 74mm |
| IP Rating | IP65 |
| NEMA Rating | - |
| External Height - Imperial | 2" |
| External Width - Imperial | 2.68" |
| External Depth - Imperial | 2.91" |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Enclosure Material | Aluminium |
|---|---|
| Cutout Diameter | - |
| External Height - Metric | 51mm |
| External Depth - Metric | 74mm |
| NEMA Rating | - |
| External Width - Imperial | 2.68" |
| Product Range | - |
| No. of Switch Holes | 1Holes |
|---|---|
| Cover / Base Colour | Yellow, Grey |
| External Width - Metric | 68mm |
| IP Rating | IP65 |
| External Height - Imperial | 2" |
| External Depth - Imperial | 2.91" |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .284 |
