Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part NoRG186Copy
Manufacturer Standard Lead Time12 weeks
Order Code2802548
Product RangeSentrius RG1xx Series
Your Part Number
68 In Stock
Need more?
68 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,783.140 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,783.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoRG186Copy
Manufacturer Standard Lead Time12 weeks
Order Code2802548
Product RangeSentrius RG1xx Series
No. of Ethernet Ports1Ports
No. of Serial Communication Ports1 Port
Network Speeds-
Module InterfaceEthernet
Port TypesEthernet
Module ApplicationsSmart Metering & Remote Sensing, Industrial Automation/Monitoring Control, Agricultural & Rural IoT
Gateway Server Mounting-
Product RangeSentrius RG1xx Series
SVHCTo Be Advised
Product Overview
RG186 is a Sentrius™ RG1xx series LoRaWAN-enabled gateway is the ultimate in secure, scalable, robust LoRaWAN solution for end-to-end control of your private LoRaWAN network. Leveraging our field-proven, reliable WB50NBT wireless bridge certified module. Suitable for smart metering and remote sensing, industrial automation/monitoring and control, agricultural and rural IoT/M2M applications.
- 868MHz frequency
- Supports LoRaWAN, Wi-Fi & Ethernet
- Develop a fully owned private LoRaWAN network to capture, route, process IoT data for application
- Robust multi-layer security at each interface to safeguard your network at every level
- Fully certified for FCC, IC, and CE and Bluetooth SIG listing
- Route sensor data to Cloud with our integrated LoRa packet forwarder S/W for application deployment
- Partner w/ Laird Connectivity’s Tier 2 support and engineering to help configure, deploy application
- Embedded Linux, 4.x Kernel OS
- 12V/1A power supply
- Dimension of 133 x 275 x 30mm
Contents
RG186 Gateway, 1x 868MHz antenna, European external DC adapter, Ethernet cable.
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
-
Port Types
Ethernet
Gateway Server Mounting
-
SVHC
To Be Advised
No. of Serial Communication Ports
1 Port
Module Interface
Ethernet
Module Applications
Smart Metering & Remote Sensing, Industrial Automation/Monitoring Control, Agricultural & Rural IoT
Product Range
Sentrius RG1xx Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A002.a.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
