Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0461184651
Order Code4860679
Product RangeSnap-It Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$291.590 |
| 5+ | NT$235.260 |
| 10+ | NT$209.010 |
| 25+ | NT$196.180 |
| 50+ | NT$185.400 |
| 144+ | NT$172.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$291.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0461184651
Order Code4860679
Product RangeSnap-It Series
Cable Diameter15.8mm
Frequency Min100MHz
Frequency Max250MHz
Impedance-
Product RangeSnap-It Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
15.8mm
Frequency Max
250MHz
Product Range
Snap-It Series
Frequency Min
100MHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
