Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1616315-12Copy
Manufacturer Standard Lead Time3 weeks
Order Code4752822
Product RangeFMC1616315 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,006.710 |
| 5+ | NT$1,932.610 |
| 10+ | NT$1,858.510 |
| 25+ | NT$1,658.760 |
| 50+ | NT$1,625.590 |
| 100+ | NT$1,592.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,006.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1616315-12Copy
Manufacturer Standard Lead Time3 weeks
Order Code4752822
Product RangeFMC1616315 Series
Cable Length - Imperial12"
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Connector Type ASMB Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket Colour-
Product RangeFMC1616315 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SMB Plug
Impedance
50ohm
Product Range
FMC1616315 Series
Connector to Connector
SMB Plug to SMB Plug
Coaxial Cable Type
RG316
Connector Type B
SMB Plug
Jacket Colour
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
