Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSCE18110101-12Copy
Manufacturer Standard Lead Time3 weeks
Order Code4752743
Product RangeSCE18110101 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,902.020 |
| 5+ | NT$6,429.930 |
| 10+ | NT$5,957.840 |
| 25+ | NT$5,585.370 |
| 50+ | NT$5,558.780 |
| 100+ | NT$5,532.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,902.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSCE18110101-12Copy
Manufacturer Standard Lead Time3 weeks
Order Code4752743
Product RangeSCE18110101 Series
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeLL142
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourGreen
Product RangeSCE18110101 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
305mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
SCE18110101 Series
Cable Length - Imperial
12"
Coaxial Cable Type
LL142
Connector Type B
SMA Plug
Jacket Colour
Green
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046712
