Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSTT1843Copy
Manufacturer Standard Lead Time8 weeks
Order Code4751948
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,876.100 |
| 5+ | NT$2,675.020 |
| 10+ | NT$2,473.930 |
| 25+ | NT$2,319.140 |
| 50+ | NT$2,208.580 |
| 100+ | NT$2,110.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,876.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoSTT1843Copy
Manufacturer Standard Lead Time8 weeks
Order Code4751948
RF / Coaxial Termination TypeTNC Terminator Plug
Operating Frequency Min0GHz
Operating Frequency Max18GHz
Connector TypeTNC Coaxial
Connector TypeTNC Coaxial
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
TNC Terminator Plug
Operating Frequency Max
18GHz
Connector Type
TNC Coaxial
Impedance
50ohm
SVHC
To Be Advised
Operating Frequency Min
0GHz
Connector Type
TNC Coaxial
Connector Gender
Plug
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025583
