Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXXON
Manufacturer Part NoFCCB3840BC-FC00
Order Code4750991
Product RangeEMP-I Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$57,991.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$57,991.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFCCB3840BC-FC00
Order Code4750991
Product RangeEMP-I Series
Drive TypeInternal
Form FactorU.2 2.5Inch
InterfacesPCle Gen4 x4, NVMe
Memory Capacity3.84TB
Flash Memory Type3D TLC NAND
Sequential Read Speed7420MB/s
Sequential Write Speed3120MB/s
Random Read up to Speed-
Random Write up to Speed-
Supply Voltage Nom12V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeEMP-I Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drive Type
Internal
Interfaces
PCle Gen4 x4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Write Speed
3120MB/s
Random Write up to Speed
-
Operating Temperature Min
0°C
Product Range
EMP-I Series
Form Factor
U.2 2.5Inch
Memory Capacity
3.84TB
Sequential Read Speed
7420MB/s
Random Read up to Speed
-
Supply Voltage Nom
12V
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001