Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLEXXON
Manufacturer Part NoFCSO480GBE-EF0SCopy
Manufacturer Standard Lead Time18 weeks
Order Code4750996
Product RangeVEX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$35,534.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$35,534.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFCSO480GBE-EF0SCopy
Manufacturer Standard Lead Time18 weeks
Order Code4750996
Product RangeVEX Series
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCle Gen4 x4, NVMe
Memory Capacity480GB
Flash Memory Type3D TLC NAND
Sequential Read Speed6500MB/s
Sequential Write Speed4000MB/s
Random Read up to Speed450000
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeVEX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drive Type
Internal
Interfaces
PCle Gen4 x4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Write Speed
4000MB/s
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Form Factor
M.2 2280
Memory Capacity
480GB
Sequential Read Speed
6500MB/s
Random Read up to Speed
450000
Operating Temperature Min
-40°C
Product Range
VEX Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
