Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXXON
Manufacturer Part NoFDMM004GME-N200
Order Code4750982
Product RangeFxPrem II Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$891.330 |
| 5+ | NT$873.510 |
| 10+ | NT$855.680 |
| 50+ | NT$837.860 |
| 100+ | NT$820.030 |
| 250+ | NT$802.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$891.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFDMM004GME-N200
Order Code4750982
Product RangeFxPrem II Series
Flash Memory Card TypeMicroSDHC Card
Memory Capacity4GB
Standard Speed ClassClass 10
UHS StandardUHS-I U1
Video Speed Class-
App Rating-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFxPrem II Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Card Type
MicroSDHC Card
Standard Speed Class
Class 10
Video Speed Class
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Capacity
4GB
UHS Standard
UHS-I U1
App Rating
-
Operating Temperature Min
-40°C
Product Range
FxPrem II Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001