Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLEXXON
Manufacturer Part NoFUUP512GBE-1100Copy
Manufacturer Standard Lead Time18 weeks
Order Code4750995
Product RangeFxAce Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$12,098.780 |
| 5+ | NT$10,888.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$12,098.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFUUP512GBE-1100Copy
Manufacturer Standard Lead Time18 weeks
Order Code4750995
Product RangeFxAce Series
Memory Capacity512GB
USB SpecificationUSB 3.2 Gen 1
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFxAce Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Capacity
512GB
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
USB Specification
USB 3.2 Gen 1
Operating Temperature Min
-40°C
Product Range
FxAce Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
