Print Page
05-06-D-0076-A-4-06-4-G
FFC / FPC Cable, Gold Plated, 6 Core, 0.5 mm, Opposite Sided Contacts, 3 ", 76 mm, White
419 In Stock
Need more?
419 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$47.860 |
| 10+ | NT$42.690 |
| 100+ | NT$33.960 |
| 500+ | NT$32.670 |
| 1000+ | NT$30.790 |
| 2500+ | NT$28.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$47.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part No05-06-D-0076-A-4-06-4-GCopy
Manufacturer Standard Lead Time19 weeks
Order Code4749065
Product Range05 Series
No. of Cores6Core
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial3"
Cable Length - Metric76mm
Jacket ColourWhite
Product Range05 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
6Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
76mm
Product Range
05 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
3"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

