Print Page
05-16-D-0127-A-4-06-4-G
FFC / FPC Cable, Gold Plated, 16 Core, 0.5 mm, Opposite Sided Contacts, 5 ", 127 mm, White
488 In Stock
Need more?
488 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$53.420 |
| 10+ | NT$47.480 |
| 100+ | NT$37.920 |
| 500+ | NT$36.600 |
| 1000+ | NT$35.950 |
| 2500+ | NT$34.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$53.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part No05-16-D-0127-A-4-06-4-GCopy
Manufacturer Standard Lead Time19 weeks
Order Code4749118
Product Range05 Series
No. of Cores16Core
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial5"
Cable Length - Metric127mm
Jacket ColourWhite
Product Range05 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
16Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
127mm
Product Range
05 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
5"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

