Print Page
05-24-A-0101-A-4-06-4-G
FFC / FPC Cable, Gold Plated, 24 Core, 0.5 mm, Same Sided Contacts, 4 ", 101 mm, White
498 In Stock
Need more?
498 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$52.720 |
| 10+ | NT$46.890 |
| 100+ | NT$37.520 |
| 500+ | NT$35.900 |
| 1000+ | NT$33.960 |
| 2500+ | NT$31.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$52.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part No05-24-A-0101-A-4-06-4-GCopy
Manufacturer Standard Lead Time19 weeks
Order Code4749015
Product Range05 Series
No. of Cores24Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric101mm
Jacket ColourWhite
Product Range05 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
24Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
101mm
Product Range
05 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
4"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

