Print Page
05-50-A-0127-A-4-06-4-G
FFC / FPC Cable, Gold Plated, 50 Core, 0.5 mm, Same Sided Contacts, 5 ", 127 mm, White
498 In Stock
Need more?
498 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$64.670 |
| 10+ | NT$57.620 |
| 100+ | NT$45.460 |
| 500+ | NT$44.180 |
| 1000+ | NT$43.220 |
| 2500+ | NT$42.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$64.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part No05-50-A-0127-A-4-06-4-GCopy
Manufacturer Standard Lead Time19 weeks
Order Code4749058
Product Range05 Series
No. of Cores50Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial5"
Cable Length - Metric127mm
Jacket ColourWhite
Product Range05 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
50Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
127mm
Product Range
05 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
5"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

