Print Page
BF030-08A-B0-0200-0277-0600-LB
Pin Header, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Surface Mount Straight, BF030 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBF030-08A-B0-0200-0277-0600-LBCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Full Reel4137725
Cut Tape4137915
Product RangeBF030 Series
Your Part Number
3,063 In Stock
Need more?
3,063 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$14.560 | NT$14.56 |
| Total Price | NT$14.56 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | NT$14.560 |
| 16+ | NT$12.360 |
| 48+ | NT$11.430 |
| 130+ | NT$10.490 |
| 325+ | NT$10.290 |
Full Reel
| Quantity | Price |
|---|---|
| 650+ | NT$9.010 |
| 1950+ | NT$8.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBF030-08A-B0-0200-0277-0600-LBCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Full Reel4137725
Cut Tape4137915
Product RangeBF030 Series
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeSurface Mount Straight
Product RangeBF030 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector TypePin Header
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2mm
No. of Contacts
8Contacts
Product Range
BF030 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
