Print Page
BF050-04-A-B-0400-0300-L-G
Pin Header, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole Straight, BF050 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBF050-04-A-B-0400-0300-L-GCopy
Manufacturer Standard Lead Time8 weeks
Order Code4138043
Product RangeBF050 Series
Your Part Number
2,215 In Stock
Need more?
2,215 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | NT$3.760 |
| 500+ | NT$3.350 |
| 1000+ | NT$3.120 |
| 2500+ | NT$2.920 |
| 5000+ | NT$2.820 |
| 10000+ | NT$2.700 |
Price for:Each
Minimum: 100
Multiple: 100
NT$376.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBF050-04-A-B-0400-0300-L-GCopy
Manufacturer Standard Lead Time8 weeks
Order Code4138043
Product RangeBF050 Series
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeBF050 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector TypePin Header
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2mm
No. of Contacts
4Contacts
Product Range
BF050 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
