Print Page
BF100-10-A-C-1-0625-L-C
PCB Receptacle, Dual Entry, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBF100-10-A-C-1-0625-L-CCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Full Reel4137805
Cut Tape4137996
Product RangeBF100 Series
Your Part Number
1,372 In Stock
Need more?
1,372 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$27.170 | NT$27.17 |
| Total Price | NT$27.17 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | NT$27.170 |
| 22+ | NT$22.970 |
| 67+ | NT$21.250 |
| 180+ | NT$19.530 |
| 450+ | NT$19.140 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | NT$16.270 |
| 2700+ | NT$15.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBF100-10-A-C-1-0625-L-CCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Full Reel4137805
Cut Tape4137996
Product RangeBF100 Series
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingSurface Mount
Product RangeBF100 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2mm
No. of Contacts
10Contacts
Product Range
BF100 Series
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
