Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB728RF-0609-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4926955
Product RangeCAB728RF Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$171.930 |
| 10+ | NT$156.160 |
| 100+ | NT$148.160 |
| 250+ | NT$141.540 |
| 500+ | NT$135.500 |
| 1000+ | NT$129.060 |
Price for:Each
Minimum: 1
Multiple: 1
NT$171.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB728RF-0609-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4926955
Product RangeCAB728RF Series
Cable Length - Imperial24"
Cable Length - Metric609mm
Coaxial Cable TypeRG174LL
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCAB728RF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
RG174LL
Connector Type B
SMA Jack
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
609mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CAB728RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0324
