Print Page
CAB730RF-0250-00-A-1
RF / Coaxial Cable Assembly, 6GHz Frequency, 9.9 ", 250 mm, 1.13mm, IPEX MHFI Right Angled Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB730RF-0250-00-A-1Copy
Order Code5128875
Product RangeCAB730RF Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$134.830 |
| 10+ | NT$119.020 |
| 100+ | NT$104.750 |
| 250+ | NT$100.720 |
| 500+ | NT$97.120 |
| 1000+ | NT$93.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$134.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB730RF-0250-00-A-1Copy
Order Code5128875
Product RangeCAB730RF Series
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Coaxial Cable Type1.13mm
Connector Type AIPEX MHFI Right Angled Plug
Connector Type BSMA Bulkhead Right Angle Jack
Impedance50ohm
Jacket ColourGrey
Product RangeCAB730RF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
9.9"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Right Angle Jack
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
250mm
Connector Type A
IPEX MHFI Right Angled Plug
Impedance
50ohm
Product Range
CAB730RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007984
