Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB742RF-0610-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code5110144
Product RangeCAB742RF Series
Your Part Number
487 In Stock
Need more?
487 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$220.040 |
| 10+ | NT$194.240 |
| 100+ | NT$170.960 |
| 250+ | NT$164.370 |
| 500+ | NT$158.500 |
| 1000+ | NT$152.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$220.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB742RF-0610-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code5110144
Product RangeCAB742RF Series
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBrown
Product RangeCAB742RF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
RG316
Connector Type B
SMA Plug
Jacket Colour
Brown
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
610mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CAB742RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015318
