Print Page
CAB745RF-0610-00-A-1
RF / Coaxial Cable Assembly, 24 ", 610 mm, RG174LL, SMA Right Angle Plug, SMA Bulkhead Jack
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB745RF-0610-00-A-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code5110152
Product RangeCAB745RF Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$174.250 |
| 10+ | NT$153.820 |
| 100+ | NT$135.390 |
| 250+ | NT$130.170 |
| 500+ | NT$125.510 |
| 1000+ | NT$120.760 |
Price for:Each
Minimum: 1
Multiple: 1
NT$174.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB745RF-0610-00-A-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code5110152
Product RangeCAB745RF Series
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG174LL
Connector Type ASMA Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCAB745RF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
RG174LL
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
610mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
CAB745RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
