Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCABLE 345 RF-0040-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code4842459
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,169.530 |
| 5+ | NT$1,081.910 |
| 10+ | NT$994.280 |
| 25+ | NT$931.880 |
| 50+ | NT$887.580 |
| 100+ | NT$844.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,169.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 345 RF-0040-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code4842459
Cable Length - Imperial1.57"
Cable Length - Metric40mm
Coaxial Cable TypeHabia Flexiform 405, 0.085" Semi Flexible
Connector Type ASMP Right Angle Jack
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
1.57"
Coaxial Cable Type
Habia Flexiform 405, 0.085" Semi Flexible
Connector Type B
TNC Bulkhead Jack
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
40mm
Connector Type A
SMP Right Angle Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0126
