Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCABLE 348 RF-075-A-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code5131215
Product RangeCABLE 348 RF Series
Your Part Number
995 In Stock
Need more?
995 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$73.790 |
| 10+ | NT$65.140 |
| 100+ | NT$57.330 |
| 250+ | NT$55.120 |
| 500+ | NT$53.150 |
| 1000+ | NT$51.140 |
Price for:Each
Minimum: 1
Multiple: 1
NT$73.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 348 RF-075-A-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code5131215
Product RangeCABLE 348 RF Series
Cable Length - Imperial2.95"
Cable Length - Metric75mm
Coaxial Cable Type1.13mm
Connector Type AIPEX MHFI Right Angled Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourGrey
Product RangeCABLE 348 RF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
2.95"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
75mm
Connector Type A
IPEX MHFI Right Angled Plug
Impedance
50ohm
Product Range
CABLE 348 RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003779
