Print Page
CABLE 348 RF-250-A-1
RF / Coaxial Cable Assembly, 9.84 ", 250 mm, 1.13mm, IPEX MHFI Right Angled Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCABLE 348 RF-250-A-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code5131217
Product RangeCABLE 348 RF Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$80.790 |
| 10+ | NT$71.320 |
| 100+ | NT$62.770 |
| 250+ | NT$60.350 |
| 500+ | NT$58.190 |
| 1000+ | NT$55.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$80.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 348 RF-250-A-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code5131217
Product RangeCABLE 348 RF Series
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Coaxial Cable Type1.13mm
Connector Type AIPEX MHFI Right Angled Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourGrey
Product RangeCABLE 348 RF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
9.84"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
250mm
Connector Type A
IPEX MHFI Right Angled Plug
Impedance
50ohm
Product Range
CABLE 348 RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004304
