Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoMEM1052-00-283-01-ACopy
Manufacturer Standard Lead Time7 weeks
Order Code4751969
Product RangeMEM1052 Series
Your Part Number
282 In Stock
Need more?
282 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$30.650 |
| 10+ | NT$20.520 |
| 100+ | NT$19.540 |
| 500+ | NT$18.300 |
| 1000+ | NT$17.480 |
| 2500+ | NT$16.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$30.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoMEM1052-00-283-01-ACopy
Manufacturer Standard Lead Time7 weeks
Order Code4751969
Product RangeMEM1052 Series
Memory / Card TypeSD
Insert & Eject MechanismPush-Push
No. of Contacts9Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeMEM1052 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory / Card Type
SD
No. of Contacts
9Contacts
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
MEM1052 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
