Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1-1478996-6Copy
Order Code1056320
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1-1478996-6Copy
Order Code1056320
Product RangeTUK SGACK902S Keystone Coupler
Accessory TypeStrain Relief Boot
For Use WithR/F Coax Connector
No. of Positions-
Strain Relief MaterialPVC (Polyvinylchloride)
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 1-1478996-6 is a Strain Relief Cable Boot made of black PVC. The commercial boot is suitable to use with the RG 174A, RG 179B, RG 187A, RG 188A, RG 316, URM 111 and URM 95 cables BNC RF connectors.
Applications
RF Communications
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
-
Product Range
TUK SGACK902S Keystone Coupler
For Use With
R/F Coax Connector
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
