Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-7034LCopy
Manufacturer Standard Lead Time7 weeks
Order Code4911596
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,215.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,215.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-7034LCopy
Manufacturer Standard Lead Time7 weeks
Order Code4911596
Analysis & Calibration Type0
Dispensing MethodBottle
Volume500ml
Weight-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HI-7034L is a premium quality 80,000µS/cm conductivity solution (500mL bottle) standardized with a conductivity meter that has been calibrated with potassium chloride NIST 2202 SRM (Standard Reference Material) in deionized water for analytical use in accordance with ISO 3696/BS3978. Additional equipment used in preparation of the solutions includes certified weight-checked balances, Class A glassware and certified thermometers.
- Air tight bottle with tamper-proof seal to ensure quality
- Specially formulated to have an expiration of 5 years from manufacture for an unopened bottle
Technical Specifications
Analysis & Calibration Type
0
Volume
500ml
Product Range
-
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:38229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57
