Print Page
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No09 67 000 7167Copy
Order Code1200514
Product RangeD Sub-S
For Use WithD Sub Connectors
D Sub Contact TypePin (Male)
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Contact Termination TypeCrimp
Product RangeD Sub-S
Product Overview
The 09 67 000 7167 is a stamped male crimp Pin Contact made up of gold-plated brass. It is suitable for use with the D-sub connectors.
Applications
Industrial
Technical Specifications
For Use With
D Sub Connectors
Contact Material
Brass
Contact Termination Type
Crimp
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Product Range
D Sub-S
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

