
Product Information
Product Overview
The 60 04 068 5344 is a 68-position Socket Panel Connector with insulation displacement termination and with screw lock system, 2-56 UNC thread and IDC flat cable termination for har-mik series connectors. Miniature D connectors are a must in various cable-to-board applications where space saving and high data transfer rates are required. For the purposes of miniaturization and speed, HARTING offers a wide range of miniature D connectors with 14 to 100-poles. Available in two contact styles (pin & socket and bellows), these connectors in 1.27mm contact pitch allow data transfer rates up to 600MHz. The har-mik® connectors comply with various standards such as SCSI, IPI, HIPPI, IEEE 1284.
Applications
Industrial
Technical Specifications
Receptacle
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
