Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-3242096M1Copy
Manufacturer Standard Lead Time11 weeks
Order Code3756885
Product RangeGecko SL G125
Your Part Number
458 In Stock
Need more?
458 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$355.320 |
| 10+ | NT$306.980 |
| 100+ | NT$261.530 |
| 250+ | NT$245.200 |
| 500+ | NT$234.000 |
| 1000+ | NT$222.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$355.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-3242096M1Copy
Manufacturer Standard Lead Time11 weeks
Order Code3756885
Product RangeGecko SL G125
Product RangeGecko SL G125
No. of Positions20Ways
Pitch Spacing1.25mm
For Use WithG125 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Gecko SL G125
No. of Positions
20Ways
For Use With
G125 Series Contacts
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
