Print Page
G125-FC11205L0-0150F
Cable Assembly, Black / Green, Gecko Receptacle to Gecko Receptacle, 12 Ways, 1.25 mm, 2 Row
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-FC11205L0-0150FCopy
Manufacturer Standard Lead Time9 weeks
Order Code3755604
Product RangeGecko G125 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$1,506.380 |
| 30+ | NT$1,394.080 |
| 50+ | NT$1,344.770 |
| 100+ | NT$1,308.470 |
Price for:Each
Minimum: 10
Multiple: 10
NT$15,063.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FC11205L0-0150FCopy
Manufacturer Standard Lead Time9 weeks
Order Code3755604
Product RangeGecko G125 Series
Connector to ConnectorGecko Receptacle to Gecko Receptacle
No. of Positions12Ways
Connector Pitch1.25mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeGecko G125 Series
Wire Gauge26AWG
Jacket ColourWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Gecko Receptacle to Gecko Receptacle
Connector Pitch
1.25mm
Cable Length - Metric
150mm
Product Range
Gecko G125 Series
Jacket Colour
White
No. of Positions
12Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
26AWG
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
