Print Page
G125-FC12605L0-0300F
Cable Assembly, Black / Green, Gecko Receptacle to Gecko Receptacle, 26 Ways, 1.25 mm, 2 Row
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-FC12605L0-0300FCopy
Manufacturer Standard Lead Time9 weeks
Order Code3755619
Product RangeGecko G125 Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$3,887.970 |
| 30+ | NT$3,643.210 |
Price for:Each
Minimum: 10
Multiple: 10
NT$38,879.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FC12605L0-0300FCopy
Manufacturer Standard Lead Time9 weeks
Order Code3755619
Product RangeGecko G125 Series
Connector to ConnectorGecko Receptacle to Gecko Receptacle
No. of Positions26Ways
Connector Pitch1.25mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeGecko G125 Series
Wire Gauge26AWG
Jacket ColourWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Gecko Receptacle to Gecko Receptacle
Connector Pitch
1.25mm
Cable Length - Metric
300mm
Product Range
Gecko G125 Series
Jacket Colour
White
No. of Positions
26Ways
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
26AWG
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0166
