Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoKA1-9800300Copy
Manufacturer Standard Lead Time14 weeks
Order Code4785299
Product RangeKona KA1 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,865.200 |
| 5+ | NT$4,569.100 |
| 10+ | NT$4,272.990 |
| 25+ | NT$4,187.540 |
| 50+ | NT$4,118.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,865.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-9800300Copy
Manufacturer Standard Lead Time14 weeks
Order Code4785299
Product RangeKona KA1 Series
Accessory TypeBackshell Kit
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Product RangeKona KA1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Backshell Kit
Connector Shell Size
-
Connector Body Material
Aluminium Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Kona KA1-202XX98F1 Series Female Right Angled Housings
Cable Exit Angle
90°
Product Range
Kona KA1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02365
