Print Page
KA1-MV20205M7
Rectangular Power Connector, 2 Contacts, Kona KA1 Series, PCB Mount, Through Hole Straight
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoKA1-MV20205M7Copy
Manufacturer Standard Lead Time6 weeks
Order Code4785301
Product RangeKona KA1 Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,614.910 |
| 5+ | NT$1,493.750 |
| 10+ | NT$1,372.590 |
| 25+ | NT$1,348.430 |
| 50+ | NT$1,324.260 |
| 100+ | NT$1,262.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,614.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-MV20205M7Copy
Manufacturer Standard Lead Time6 weeks
Order Code4785301
Product RangeKona KA1 Series
No. of Contacts2Contacts
Product RangeKona KA1 Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing8.5mm
Contact GenderPin
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
8.5mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
1Rows
Product Range
Kona KA1 Series
Contact Termination Type
Through Hole Straight
Gender
Plug
Contact Material
Beryllium Copper
Connector Shell Size
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0069
