Print Page
M80-4000000F1-06-PF5-00-000
Rectangular Connector, Datamate Mix-Tek M80, 6 Contacts, Receptacle, 4 mm, Solder, 1 Row
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M80-4000000F1-06-PF5-00-000Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3756928 |
| Product Range | Datamate Mix-Tek M80 |
| Your Part Number |
76 In Stock
Need more?
10 Delivery in 1-2 Business Days(SG stock)
66 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,023.990 |
| 5+ | NT$1,872.190 |
| 10+ | NT$1,720.390 |
| 25+ | NT$1,612.690 |
| 50+ | NT$1,536.220 |
| 100+ | NT$1,463.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,023.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M80-4000000F1-06-PF5-00-000Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3756928 |
| Product Range | Datamate Mix-Tek M80 |
| Product Range | Datamate Mix-Tek M80 |
| No. of Contacts | 6Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Pitch Spacing | 4mm |
| Contact Termination Type | Solder |
| No. of Rows | 1 Row |
| Connector Mounting | Panel Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Beryllium Copper |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | Datamate Mix-Tek M80 |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Solder |
| Connector Mounting | Panel Mount |
| Contact Material | Beryllium Copper |
| No. of Contacts | 6Contacts |
|---|---|
| Pitch Spacing | 4mm |
| No. of Rows | 1 Row |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0038 |
