Print Page
M80-5000000M2-04-PM1-00-000
Rectangular Connector, Datamate Mix-Tek M80, 4 Contacts, Plug, 4 mm, Through Hole, 1 Row
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-5000000M2-04-PM1-00-000Copy
Manufacturer Standard Lead Time19 weeks
Order Code3757038
Product RangeDatamate Mix-Tek M80
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,425.090 |
| 5+ | NT$1,318.020 |
| 10+ | NT$1,210.940 |
| 25+ | NT$1,151.080 |
| 50+ | NT$1,113.950 |
| 100+ | NT$1,112.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,425.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-5000000M2-04-PM1-00-000Copy
Manufacturer Standard Lead Time19 weeks
Order Code3757038
Product RangeDatamate Mix-Tek M80
Product RangeDatamate Mix-Tek M80
No. of Contacts4Contacts
Pitch Spacing4mm
Contact Termination TypeThrough Hole
No. of Rows1 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Datamate Mix-Tek M80
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
No. of Contacts
4Contacts
Pitch Spacing
4mm
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
