Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoR2312F14Copy
Manufacturer Standard Lead Time11 weeks
Order Code3754428
Your Part Number
1,745 In Stock
Need more?
1,745 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$11.750 |
| 50+ | NT$10.650 |
| 100+ | NT$9.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The R30-620 series are metric spacers made from robust aluminium material with clear passivation finish to prevent oxidation. M3 Circular clearance spacer with 5mm outer diameter. Sold individually.
- R30 series M3 metric clearance circular spacer/pillar
- Aluminium spacer
- Clear passivation coating for corrosion resistance
Technical Specifications
Spacer Material
Aluminium
Outer Diameter
5mm
Spacer Type
Round
SVHC
No SVHC (15-Jan-2018)
Overall Length
12mm
Inner Diameter
3.2mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
