Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoR30-3002402Copy
Manufacturer Standard Lead Time11 weeks
Order Code3932970
Product RangeR30 Series
Your Part Number
700 In Stock
Need more?
700 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$27.250 |
| 50+ | NT$26.110 |
| 100+ | NT$24.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$27.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR30-3002402Copy
Manufacturer Standard Lead Time11 weeks
Order Code3932970
Product RangeR30 Series
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length24mm
Overall Length30mm
External Width5mm
Product RangeR30 Series
SVHCLead (04-Feb-2026)
Product Overview
The R30-300 series are M3 threaded male to female hexagonal spacers with brass base and nickel-plated finish for corrosion resistance. The spacer has a 6mm male stud and 5mm width (A/F). Sold individually.
- R30-300 series M3 metric male/female threaded hexagonal spacer
- Base material is free-machining brass
- Nickel plating for corrosion resistance
- 6mm Male stud
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
24mm
External Width
5mm
SVHC
Lead (04-Feb-2026)
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
30mm
Product Range
R30 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:96062900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
