Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoR40-6000302Copy
Manufacturer Standard Lead Time11 weeks
Order Code3933019
Product RangeR40 Series
Your Part Number
7,047 In Stock
Need more?
7,047 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$16.230 |
| 50+ | NT$13.770 |
| 100+ | NT$12.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$16.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR40-6000302Copy
Manufacturer Standard Lead Time11 weeks
Order Code3933019
Product RangeR40 Series
Spacer MaterialBrass
Overall Length3mm
Outer Diameter6.35mm
Inner Diameter-
Spacer TypeRound
Product RangeR40 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Spacer Material
Brass
Outer Diameter
6.35mm
Spacer Type
Round
SVHC
Lead (04-Feb-2026)
Overall Length
3mm
Inner Diameter
-
Product Range
R40 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408
