Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoDEL-R40-6000502Copy
Order Code3933021
Product RangeR40 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoDEL-R40-6000502Copy
Order Code3933021
Product RangeR40 Series
Spacer MaterialBrass
Overall Length5mm
Outer Diameter6.35mm
Inner Diameter4.4mm
Spacer TypeRound
Product RangeR40 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Spacer Material
Brass
Outer Diameter
6.35mm
Spacer Type
Round
SVHC
Lead (27-Jun-2024)
Overall Length
5mm
Inner Diameter
4.4mm
Product Range
R40 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74072190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
