Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 151-02243 MB2APT-A-PA66-BKCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4632417 |
| Product Range | SolidTack MB Series |
| Your Part Number |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,765.710 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$3,765.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 151-02243 MB2APT-A-PA66-BKCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4632417 |
| Product Range | SolidTack MB Series |
| Mount Fixing Type | Adhesive |
| Mounting Hole Dia | - |
| Mount Colour | Black |
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Length | 13mm |
| Width | 13mm |
| Height | 4.1mm |
| Product Range | SolidTack MB Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Mount Fixing Type | Adhesive |
|---|---|
| Mount Colour | Black |
| Length | 13mm |
| Height | 4.1mm |
| SVHC | No SVHC (07-Nov-2024) |
| Mounting Hole Dia | - |
|---|---|
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Width | 13mm |
| Product Range | SolidTack MB Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .778 |
