Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03196 PMB8-PA66/6HIRHS-BKCopy
Manufacturer Standard Lead Time8 weeks
Order Code3703656
Also Known As4031026643779
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$9,388.340 |
| 5+ | NT$8,214.800 |
| 10+ | NT$6,806.550 |
| 25+ | NT$6,102.430 |
| 50+ | NT$5,633.010 |
| 100+ | NT$5,433.470 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$9,388.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03196 PMB8-PA66/6HIRHS-BKCopy
Manufacturer Standard Lead Time8 weeks
Order Code3703656
Also Known As4031026643779
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6), Nylon 6 (Polyamide 6)
Length50mm
Width47mm
Height11.2mm
Product Range-
SVHCTo Be Advised
Product Overview
- Paste adhesive mount black HIRHS
- PMB paste adhesive mount for fixings with paste / liquid adhesive
- Mount geometry offers a good form closure with cured adhesive
- Can even be installed onto uneven surfaces
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
50mm
Height
11.2mm
SVHC
To Be Advised
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6), Nylon 6 (Polyamide 6)
Width
47mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):731.362
