Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No556-00457 TT431SB-PL-GY.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4835680
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$69,916.480 |
| 5+ | NT$69,484.570 |
| 10+ | NT$69,052.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$69,916.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-00457 TT431SB-PL-GY.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4835680
Printer TechnologyThermal Transfer
Printer TypeDesktop
Supply Voltage VAC240V
Languages-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Printer Technology
Thermal Transfer
Supply Voltage VAC
240V
Product Range
-
Printer Type
Desktop
Languages
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5
