Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No556-99251 HHS251-PO-X-BK/WHCopy
Manufacturer Standard Lead Time9 weeks
Order Code4740032
Your Part Number
32 In Stock
Need more?
32 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,640.420 |
| 5+ | NT$1,356.190 |
| 10+ | NT$1,252.240 |
| 25+ | NT$859.540 |
| 50+ | NT$845.440 |
| 100+ | NT$845.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,640.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-99251 HHS251-PO-X-BK/WHCopy
Manufacturer Standard Lead Time9 weeks
Order Code4740032
Shrink Ratio2:1
I.D. Supplied - Imperial-
I.D. Supplied - Metric14.3mm
Shrink Tubing / Boot ColourBlack, White
Length - Imperial-
Length - Metric1.5m
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric7.3mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
14.3mm
Length - Imperial
-
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
-
Shrink Tubing / Boot Colour
Black, White
Length - Metric
1.5m
I.D. Recovered Max - Metric
7.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096
