Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No556-99641 HHS641-PO-X-BK/YECopy
Manufacturer Standard Lead Time9 weeks
Order Code4740035
Your Part Number
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,364.350 |
| 10+ | NT$1,127.960 |
| 25+ | NT$1,041.500 |
| 100+ | NT$714.890 |
| 250+ | NT$703.160 |
| 500+ | NT$703.140 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,364.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-99641 HHS641-PO-X-BK/YECopy
Manufacturer Standard Lead Time9 weeks
Order Code4740035
Shrink Ratio2:1
I.D. Supplied - Imperial-
I.D. Supplied - Metric10.6mm
Shrink Tubing / Boot ColourBlack, Yellow
Length - Imperial-
Length - Metric1.5m
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric5.4mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
10.6mm
Length - Imperial
-
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
-
Shrink Tubing / Boot Colour
Black, Yellow
Length - Metric
1.5m
I.D. Recovered Max - Metric
5.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
